33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005077

DigiKey Part Number
732-12070-2-ND - Tape & Reel (TR)
732-12070-1-ND - Cut Tape (CT)
732-12070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005077
Description
CAP CER 33PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRNPO0BN330YAGEO10.05513-CC0402JRNPO0BN330CT-ND€0.08000Parametric Equivalent
GMC04CG330J100NTCal-Chip Electronics, Inc.9.7964713-GMC04CG330J100NTCT-ND€0.08000Parametric Equivalent
GRT1555C2A330JA02DMurata Electronics13.222490-GRT1555C2A330JA02DCT-ND€0.08000Parametric Equivalent
HMK105CG330JV-FTaiyo Yuden14.048587-5007-1-ND€0.22000Parametric Equivalent
MSASH105SCG330JFNA01Taiyo Yuden9.180587-MSASH105SCG330JFNA01CT-ND€0.22000Parametric Equivalent
In-Stock: 9.552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02500€0.25
50€0.01660€0.83
100€0.01410€1.41
500€0.01000€5.00
1.000€0.00873€8.73
2.500€0.00740€18.50
5.000€0.00661€33.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00596€59.60
20.000€0.00542€108.40
30.000€0.00515€154.50
50.000€0.00486€243.00
70.000€0.00468€327.60
100.000€0.00452€452.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600