



885012005034 | |
|---|---|
DigiKey Part Number | 732-7450-2-ND - Tape & Reel (TR) 732-7450-1-ND - Cut Tape (CT) 732-7450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005034 |
Description | CAP CER 1PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005034 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C109D3GACTU | KEMET | 46.315 | 399-14875-1-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01220 | €0.61 |
| 100 | €0.01040 | €1.04 |
| 500 | €0.00726 | €3.63 |
| 1.000 | €0.00630 | €6.30 |
| 2.500 | €0.00529 | €13.23 |
| 5.000 | €0.00469 | €23.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00419 | €41.90 |
| 20.000 | €0.00379 | €75.80 |
| 30.000 | €0.00358 | €107.40 |
| 50.000 | €0.00336 | €168.00 |
| 70.000 | €0.00323 | €226.10 |
| 100.000 | €0.00310 | €310.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |


