
875075655002 | |
|---|---|
DigiKey Part Number | 732-11926-2-ND - Tape & Reel (TR) 732-11926-1-ND - Cut Tape (CT) 732-11926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075655002 |
Description | CAP ALUM POLY 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075655002 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 50 | €1.83660 | €91.83 |
| 100 | €1.58340 | €158.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.42528 | €570.11 |
| 800 | €1.26635 | €1,013.08 |
| 1.200 | €1.13972 | €1,367.66 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.58000 |

