
865080757014 | |
|---|---|
DigiKey Part Number | 732-865080757014TR-ND - Tape & Reel (TR) 732-865080757014CT-ND - Cut Tape (CT) 732-865080757014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080757014 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080757014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 420 mA @ 10 kHz |
Part Status Active | Impedance 346 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV107M063A9PAA | KEMET | 10.156 | 399-6702-1-ND | €0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 50 | €0.71740 | €35.87 |
| 100 | €0.62470 | €62.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55158 | €275.79 |
| 1.000 | €0.49209 | €492.09 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

