


865060553007 | |
|---|---|
DigiKey Part Number | 732-8587-2-ND - Tape & Reel (TR) 732-8587-1-ND - Cut Tape (CT) 732-8587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060553007 |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060553007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 357.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 50 | €0.58140 | €29.07 |
| 100 | €0.50650 | €50.65 |
| 250 | €0.44960 | €112.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39436 | €197.18 |
| 1.000 | €0.37481 | €374.81 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

