


861140786018 | |
|---|---|
DigiKey Part Number | 732-11887-ND |
Manufacturer | |
Manufacturer Product Number | 861140786018 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861140786018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.83 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.6224 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M063A022 | Cornell Dubilier Knowles | 1.491 | 338-2315-ND | €6.50000 | Parametric Equivalent |
| 80MXG4700MEFCSN35X30 | Rubycon | 60 | 80MXG4700MEFCSN35X30-ND | €7.62000 | Parametric Equivalent |
| LGU1J472MELC | Nichicon | 3.557 | 493-8446-ND | €5.13000 | Parametric Equivalent |
| LGY1J472MELC30 | Nichicon | 273 | 493-8687-ND | €5.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.79000 | €5.79 |
| 10 | €5.14600 | €51.46 |
| 50 | €4.50280 | €225.14 |
| 100 | €4.07780 | €407.78 |
| Unit Price without VAT: | €5.79000 |
|---|---|
| Unit Price with VAT: | €6.94800 |

