


861021483006 | |
|---|---|
DigiKey Part Number | 732-6538-ND |
Manufacturer | |
Manufacturer Product Number | 861021483006 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021483006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.0212 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.693" (43.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500MXH100MEFCSN22X35 | Rubycon | 180 | 1189-500MXH100MEFCSN22X35-ND | €5.41000 | Parametric Equivalent |
| LGN2H101MELZ40 | Nichicon | 188 | 493-4344-ND | €4.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.25000 | €4.25 |
| 50 | €3.44120 | €172.06 |
| 100 | €3.10890 | €310.89 |
| 250 | €2.55396 | €638.49 |
| 500 | €2.16472 | €1,082.36 |
| 1.000 | €1.94288 | €1,942.88 |
| Unit Price without VAT: | €4.25000 |
|---|---|
| Unit Price with VAT: | €5.10000 |

