


861010786021 | |
|---|---|
DigiKey Part Number | 732-11882-ND |
Manufacturer | |
Manufacturer Product Number | 861010786021 |
Description | CAP ALUM 6800UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861010786021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.32 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 5.5296 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861220786020 | Würth Elektronik | 12 | 732-861220786020-ND | €60.58000 | Parametric Equivalent |
| 63USC6800MEFCSN35X30 | Rubycon | 33 | 1189-63USC6800MEFCSN35X30-ND | €80.37000 | Parametric Equivalent |
| LLS1J682MELC | Nichicon | 154 | 493-14771-ND | €58.84000 | Parametric Equivalent |
| SLPX682M063H3P3 | Cornell Dubilier Knowles | 7.485 | 338-1652-ND | €58.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €4.84700 | €48.47 |
| 50 | €4.24020 | €212.01 |
| 100 | €3.83220 | €383.22 |
| Unit Price without VAT: | €5.46000 |
|---|---|
| Unit Price with VAT: | €6.55200 |

