100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860241181006

DigiKey Part Number
732-9332-1-ND - Cut Tape (CT)
732-9332-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241181006
Description
CAP ALUM 100UF 20% 250V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241181006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350BXG100MEFC18X25Rubycon4961189-350BXG100MEFC18X25-ND€2.90000Parametric Equivalent
350BXW100MEFR18X25Rubycon1281189-350BXW100MEFR18X25-ND€2.22000Parametric Equivalent
400BXW100MEFR18X25Rubycon4.9031189-3161-ND€3.31000Parametric Equivalent
EKXG351ELL101MM25SChemi-Con68565-1457-ND€2.46000Parametric Equivalent
EKXL401ELL101MM25SChemi-Con968565-5043-ND€3.01000Parametric Equivalent
In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.55000€3.55
50€3.02980€151.49
100€2.63810€263.81
Tape & Box (TB)
QuantityUnit PriceExt Price
200€2.63810€527.62
400€2.34573€938.29
600€2.05167€1,231.00
1.000€1.95392€1,953.92
Manufacturers Standard Package
Unit Price without VAT:€3.55000
Unit Price with VAT:€4.26000