


860160673014 | |
|---|---|
DigiKey Part Number | 732-9592-1-ND - Cut Tape (CT) 732-9592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160673014 |
Description | CAP ALUM 39UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160673014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 159.12 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 306 mA @ 100 kHz |
Part Status Active | Impedance 720 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H390MGD1TD | Nichicon | 4.000 | 493-11849-3-ND | €0.16063 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 50 | €0.19200 | €9.60 |
| 100 | €0.16660 | €16.66 |
| 250 | €0.14872 | €37.18 |
| 500 | €0.12918 | €64.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12409 | €186.14 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

