


860160573010 | |
|---|---|
DigiKey Part Number | 732-9548-1-ND - Cut Tape (CT) 732-9548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160573010 |
Description | CAP ALUM 82UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160573010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 184.08 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 354 mA @ 100 kHz |
Part Status Active | Impedance 510 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 50 | €0.18780 | €9.39 |
| 100 | €0.16400 | €16.40 |
| 250 | €0.14620 | €36.55 |
| 500 | €0.12748 | €63.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.12153 | €182.29 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

