


860160378035 | |
|---|---|
DigiKey Part Number | 732-9488-1-ND - Cut Tape (CT) 732-9488-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160378035 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160378035 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.728 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 95 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 50 | €0.95360 | €47.68 |
| 100 | €0.82950 | €82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.73687 | €221.06 |
| 600 | €0.64592 | €387.55 |
| 1.500 | €0.61533 | €923.00 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

