


860160374024 | |
|---|---|
DigiKey Part Number | 732-9477-1-ND - Cut Tape (CT) 732-9477-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374024 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490.68 mA @ 120 Hz | |
Ripple Current @ High Frequency | 846 mA @ 100 kHz | |
Impedance | 290 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 50 | €0.34800 | €17.40 |
| 100 | €0.30400 | €30.40 |
| 250 | €0.26948 | €67.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.21221 | €169.77 |
| 1.600 | €0.20288 | €324.61 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

