4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160278044

DigiKey Part Number
732-9449-1-ND - Cut Tape (CT)
732-9449-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160278044
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160278044 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
2.484 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
65 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.240" (31.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.38000€2.38
50€2.02880€101.44
100€1.76690€176.69
Tape & Box (TB)
QuantityUnit PriceExt Price
400€1.57148€628.59
800€1.37429€1,099.43
1.200€1.30970€1,571.64
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.85600