


860080780027 | |
|---|---|
DigiKey Part Number | 732-9147-1-ND - Cut Tape (CT) 732-9147-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080780027 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080780027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 31 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.42000 | €2.42 |
| 50 | €2.06440 | €103.22 |
| 100 | €1.79750 | €179.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.59780 | €399.45 |
| 500 | €1.39808 | €699.04 |
| 1.250 | €1.33095 | €1,663.69 |
| Unit Price without VAT: | €2.42000 |
|---|---|
| Unit Price with VAT: | €2.90400 |

