


860080775017 | |
|---|---|
DigiKey Part Number | 732-9137-1-ND - Cut Tape (CT) 732-9137-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775017 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 95 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1K181MP51020 | Chinsan (Elite) | 311 | 4191-RF1K181MP51020CT-ND | €0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 50 | €0.49980 | €24.99 |
| 100 | €0.43600 | €43.60 |
| 250 | €0.38672 | €96.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33912 | €169.56 |
| 1.000 | €0.32211 | €322.11 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

