


860080578020 | |
|---|---|
DigiKey Part Number | 732-9112-1-ND - Cut Tape (CT) 732-9112-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080578020 |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080578020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.63 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V821MHD | Nichicon | 733 | 493-15675-ND | €1.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 50 | €1.00380 | €50.19 |
| 100 | €0.87450 | €87.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.77680 | €233.04 |
| 600 | €0.67907 | €407.44 |
| 1.500 | €0.64763 | €971.45 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |

