


860080478022 | |
|---|---|
DigiKey Part Number | 732-9038-1-ND - Cut Tape (CT) 732-9038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080478022 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080478022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.71 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E152MHD6TO | Nichicon | 1.829 | 493-12148-1-ND | €1.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 50 | €0.94000 | €47.00 |
| 100 | €0.81930 | €81.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.72837 | €218.51 |
| 600 | €0.63743 | €382.46 |
| 1.500 | €0.60683 | €910.25 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

