


860080378026 | |
|---|---|
DigiKey Part Number | 732-9014-1-ND - Cut Tape (CT) 732-9014-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080378026 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080378026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.49 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C332MHD | Nichicon | 81 | 493-5430-ND | €1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 50 | €1.38780 | €69.39 |
| 100 | €1.20860 | €120.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.07343 | €429.37 |
| 800 | €0.93914 | €751.31 |
| 1.200 | €0.89579 | €1,074.95 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

