Direct
Parametric Equivalent



860040880007 | |
|---|---|
DigiKey Part Number | 732-9259-1-ND - Cut Tape (CT) 732-9259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040880007 |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040880007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXH270MEFCGC16X25 | Rubycon | 0 | 100YXH270MEFCGC16X25-ND | €0.00000 | Direct |
| UHE2A271MHD6 | Nichicon | 239 | 493-1677-ND | €1.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 50 | €2.91940 | €145.97 |
| 100 | €2.54210 | €254.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.54205 | €508.41 |
| 400 | €2.25903 | €903.61 |
| 600 | €1.97773 | €1,186.64 |
| 1.000 | €1.88424 | €1,884.24 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.11600 |



