180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040674007

DigiKey Part Number
732-9190-1-ND - Cut Tape (CT)
732-9190-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040674007
Description
CAP ALUM 180UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040674007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FS1J181LPanasonic Industry36P123398-ND€0.82000Parametric Equivalent
UHE1H181MPDNichicon100493-1608-ND€0.61000Parametric Equivalent
In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.54000€0.54
50€0.45380€22.69
100€0.39440€39.44
250€0.35100€87.75
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.30766€246.13
1.600€0.29236€467.78
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800