


860040275006 | |
|---|---|
DigiKey Part Number | 732-9202-1-ND - Cut Tape (CT) 732-9202-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040275006 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040275006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH680MEFC10X12.5 | Rubycon | 19.185 | 1189-1150-ND | €0.48000 | Parametric Equivalent |
| 16ZLJ680M10X12.5 | Rubycon | 277 | 16ZLJ680M10X12.5-ND | €0.72000 | Parametric Equivalent |
| 16ZLS680MEFC10X12.5 | Rubycon | 985 | 1189-2572-ND | €0.61000 | Parametric Equivalent |
| EEU-FR1C681 | Panasonic Industry | 660 | P14396-ND | €0.85000 | Parametric Equivalent |
| EEU-FR1C681B | Panasonic Industry | 1.464 | P15346CT-ND | €0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 50 | €0.45980 | €22.99 |
| 100 | €0.40030 | €40.03 |
| 250 | €0.35524 | €88.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.31107 | €186.64 |
| 1.200 | €0.29577 | €354.92 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

