


860020774014 | |
|---|---|
DigiKey Part Number | 732-8975-1-ND - Cut Tape (CT) 732-8975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020774014 |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020774014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 237.15 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J680MPD1TD | Nichicon | 1.910 | 493-11738-1-ND | €0.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 50 | €0.21340 | €10.67 |
| 100 | €0.18610 | €18.61 |
| 250 | €0.16572 | €41.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.14534 | €116.27 |
| 1.600 | €0.13768 | €220.29 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

