


860010780024 | |
|---|---|
DigiKey Part Number | 732-8781-1-ND - Cut Tape (CT) 732-8781-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010780024 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010780024 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.54 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.1252 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J102MHD1TN | Nichicon | 726 | 493-11024-1-ND | €1.74000 | Direct |
| UHW1J102MHD6TN | Nichicon | 11.453 | 493-14604-1-ND | €2.55000 | Direct |
| UKW1J102MHD1TN | Nichicon | 139 | 493-10723-1-ND | €2.36000 | Direct |
| UVK1J102MHD1TN | Nichicon | 500 | 493-12585-1-ND | €1.53000 | Direct |
| UVR1J102MHD1TN | Nichicon | 3.067 | 493-12797-1-ND | €1.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 50 | €1.67100 | €83.55 |
| 100 | €1.45500 | €145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.45505 | €291.01 |
| 400 | €1.29270 | €517.08 |
| 600 | €1.13207 | €679.24 |
| 1.000 | €1.07767 | €1,077.67 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.34000 |

