
831055678 | |
|---|---|
DigiKey Part Number | 1923-831055678TR-ND - Tape & Reel (TR) 1923-831055678CT-ND - Cut Tape (CT) 1923-831055678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831055678 |
Description | XTAL OSC XO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831055678 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €1.28300 | €12.83 |
| 50 | €1.22380 | €61.19 |
| 100 | €1.16440 | €116.44 |
| 500 | €1.07512 | €537.56 |
| 1.000 | €0.98588 | €985.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.86690 | €2,600.70 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.65600 |












