
830208332701 | |
|---|---|
DigiKey Part Number | 1923-830208332701TR-ND - Tape & Reel (TR) 1923-830208332701CT-ND - Cut Tape (CT) 1923-830208332701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208332701 |
Description | WE-SPXO CRYSTAL OSCILLATOR 156.2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208332701 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 10 | €4.67100 | €46.71 |
| 50 | €4.53000 | €226.50 |
| 100 | €4.32600 | €432.60 |
| 500 | €4.12204 | €2,061.02 |
| 1.000 | €3.96606 | €3,966.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.43362 | €10,300.86 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €5.94000 |

