
830207390509 | |
|---|---|
DigiKey Part Number | 1923-830207390509TR-ND - Tape & Reel (TR) 1923-830207390509CT-ND - Cut Tape (CT) 1923-830207390509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830207390509 |
Description | WE-SPXO CRYSTAL OSCILLATOR 32.76 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830207390509 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.037" (0.95mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSC5136D-32.768K | NDK (NIHON DEMPA KOGYO CO., LTD) | 2.353 | 644-NSC5136D-32.768KCT-ND | €1.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.33400 | €13.34 |
| 50 | €1.26640 | €63.32 |
| 100 | €1.15760 | €115.76 |
| 500 | €1.12526 | €562.63 |
| 1.000 | €0.94849 | €948.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.90056 | €2,701.68 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

