30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108207509

DigiKey Part Number
1923-830108207509TR-ND - Tape & Reel (TR)
1923-830108207509CT-ND - Cut Tape (CT)
1923-830108207509DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108207509
Description
WE-XTAL QUARTZ CRYSTAL 30.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108207509 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.4x2.7)
Frequency Stability
±20ppm
Size / Dimension
0.134" L x 0.106" W (3.40mm x 2.70mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.39100€3.91
50€0.37400€18.70
100€0.35700€35.70
500€0.33146€165.73
1.000€0.31859€318.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27197€815.91
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400