
82550140 | |
|---|---|
DigiKey Part Number | 732-2545-2-ND - Tape & Reel (TR) 732-2545-1-ND - Cut Tape (CT) 732-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550140 |
Description | VARISTOR 24V 100A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550140 Models |
Category | Varistor Voltage (Max) 27 V |
Manufacturer Würth Elektronik | Current - Surge 100 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.2J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 14 V | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum DC Volts 18 V | Operating Temperature -40°C ~ 85°C (TA) |
Varistor Voltage (Min) 21.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 24 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.58500 | €5.85 |
| 50 | €0.56000 | €28.00 |
| 100 | €0.53540 | €53.54 |
| 500 | €0.51164 | €255.82 |
| 1.000 | €0.48784 | €487.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.43855 | €1,754.20 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

