
82541140 | |
|---|---|
DigiKey Part Number | 732-2551-2-ND - Tape & Reel (TR) 732-2551-1-ND - Cut Tape (CT) 732-2551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82541140 |
Description | VARISTOR 24V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82541140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.08 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 25.92 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.69300 | €6.93 |
| 50 | €0.66340 | €33.17 |
| 100 | €0.63480 | €63.48 |
| 500 | €0.60632 | €303.16 |
| 1.000 | €0.57695 | €576.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.46795 | €1,871.80 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

