
784787181 | |
|---|---|
DigiKey Part Number | 732-784787181TR-ND - Tape & Reel (TR) 732-784787181CT-ND - Cut Tape (CT) 732-784787181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784787181 |
Description | FIXED IND 180UH 680MA 794 MOHM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Wirewound Inductor 680 mA 794mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784787181 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 794mOhm Max |
Series | Frequency - Self Resonant 3.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±25% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current - Saturation (Isat) 620mA | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 50 | €1.44060 | €72.03 |
| 100 | €1.37600 | €137.60 |
| 500 | €1.31140 | €655.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.24596 | €1,245.96 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

