510 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
WEbinar Powered by Digi-Key: EMI 101

782422511

DigiKey Part Number
732-6688-2-ND - Tape & Reel (TR)
732-6688-1-ND - Cut Tape (CT)
732-6688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782422511
Description
FERRITE BEAD 510 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
510 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
782422511 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
200mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
800mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0402 (1005 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.022" (0.55mm)
Impedance @ Frequency
510 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
50€0.19300€9.65
100€0.17080€17.08
500€0.15724€78.62
1.000€0.14193€141.93
2.000€0.13259€265.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07649€764.90
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200