749252150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €2.94172
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €3.33704
Datasheet
7 A 1:150 Current Sense Transformer 1MHz 3mOhm Primary, 21Ohm Secondary 1.8 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749252150

DigiKey Part Number
732-749252150TR-ND - Tape & Reel (TR)
732-749252150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
749252150
Description
CURR SENSE XFMR 1:150 7A SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 A 1:150 Current Sense Transformer 1MHz 3mOhm Primary, 21Ohm Secondary 1.8 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749252150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
1.8 mH
Manufacturer
Würth Elektronik
ET (Volt-Time)
67.5VµS
Series
Turns Ratio - Primary:Secondary
1:150
Packaging
Tape & Reel (TR)
Cut Tape (CT)
DC Resistance (DCR)
3mOhm Primary, 21Ohm Secondary
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
1MHz
Size / Dimension
0.185" L x 0.183" W (4.70mm x 4.65mm)
Type
Invasive
Height - Seated (Max)
0.140" (3.55mm)
Current Rating (Amps)
7 A
Termination Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECST1V0504-1150-REaton - Electronics Division0283-ECST1V0504-1150-RCT-ND€2.94172Similar
ECSTA1V0504-1150-REaton - Electronics Division0283-ECSTA1V0504-1150-RCT-ND€3.33704Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.11000€2.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.46183€2,923.66
Manufacturers Standard Package
Unit Price without VAT:€2.11000
Unit Price with VAT:€2.53200