
7461062 | |
|---|---|
DigiKey Part Number | 732-3223-ND |
Manufacturer | |
Manufacturer Product Number | 7461062 |
Description | TERM REDCUBE 6PIN PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 100 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.63000 | €9.63 |
| 10 | €8.91200 | €89.12 |
| 50 | €8.10140 | €405.07 |
| 100 | €7.36440 | €736.44 |
| 500 | €6.40366 | €3,201.83 |
| Unit Price without VAT: | €9.63000 |
|---|---|
| Unit Price with VAT: | €11.55600 |


