
74485540220 | |
|---|---|
DigiKey Part Number | 732-4562-2-ND - Tape & Reel (TR) 732-4562-1-ND - Cut Tape (CT) 732-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74485540220 |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 6.72mOhm Max DC Resistance (DCR) - Parallel 18 A 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74485540220 Models |
Category | Current Rating - Series 9 A |
Manufacturer Würth Elektronik | Current Saturation - Parallel 35 A |
Series | Current Saturation - Series 17.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 6.72mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 150°C |
Inductance - Connected In Parallel 2.2 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 8.8 µH | Package / Case 4-SMD |
Tolerance ±20% | Size / Dimension 0.610" L x 0.520" W (15.50mm x 13.20mm) |
Current Rating - Parallel 18 A | Height 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.92000 | €5.92 |
| 10 | €5.83000 | €58.30 |
| 50 | €4.62340 | €231.17 |
| 100 | €4.41950 | €441.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.02007 | €1,206.02 |
| Unit Price without VAT: | €5.92000 |
|---|---|
| Unit Price with VAT: | €7.10400 |





