



74479977147 | |
|---|---|
DigiKey Part Number | 732-9701-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74479977147 |
Description | FIXED IND 470NH 2.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 2.2 A 65mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479977147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.47764 | €2,388.20 |
| Unit Price without VAT: | €0.47764 |
|---|---|
| Unit Price with VAT: | €0.57317 |

