MFR Recommended



74478447 | |
|---|---|
DigiKey Part Number | 732-74478447TR-ND - Tape & Reel (TR) 732-74478447CT-ND - Cut Tape (CT) 732-74478447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74478447 |
Description | FIXED IND 47NH 150MA 1.3 OHM SMD |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 150 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.3Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447840147 | Würth Elektronik | 9.367 | 732-7447840147CT-ND | €0.08000 | MFR Recommended |


