



744766147 | |
|---|---|
DigiKey Part Number | 732-744766147TR-ND - Tape & Reel (TR) 732-744766147CT-ND - Cut Tape (CT) 732-744766147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766147 |
Description | FIXED IND 47UH 140MA 5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766147 Models |
Category | DC Resistance (DCR) 5Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.49500 | €4.95 |
| 100 | €0.45720 | €45.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41816 | €209.08 |
| 1.000 | €0.38076 | €380.76 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66000 |

