



744766118 | |
|---|---|
DigiKey Part Number | 732-744766118TR-ND - Tape & Reel (TR) 732-744766118CT-ND - Cut Tape (CT) 732-744766118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766118 |
Description | FIXED IND 18UH 190MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 190 mA 2.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766118 Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-180KL | Bourns Inc. | 1.979 | 118-CM453232-180KLCT-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.67500 | €6.75 |
| 20 | €0.61200 | €12.24 |
| 100 | €0.48270 | €48.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40796 | €203.98 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

