Direct




744764156 | |
|---|---|
DigiKey Part Number | 732-744764156TR-ND - Tape & Reel (TR) 732-744764156CT-ND - Cut Tape (CT) 732-744764156DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764156 |
Description | FIXED IND 56UH 55MA 8 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 55 mA 8Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764156 Models |
Category | DC Resistance (DCR) 8Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-560KL | Bourns Inc. | 2.388 | 118-CMH322522-560KLCT-ND | €0.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.51300 | €5.13 |
| 20 | €0.46050 | €9.21 |
| 100 | €0.36120 | €36.12 |
| 500 | €0.30256 | €151.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23797 | €237.97 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |


