



744764006 | |
|---|---|
DigiKey Part Number | 732-744764006TR-ND - Tape & Reel (TR) 732-744764006CT-ND - Cut Tape (CT) 732-744764006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764006 |
Description | FIXED IND 680NH 450MA 600 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764006 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.37700 | €3.77 |
| 100 | €0.34760 | €34.76 |
| 500 | €0.31872 | €159.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28982 | €289.82 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

