



7447452392 | |
|---|---|
DigiKey Part Number | 732-3083-ND |
Manufacturer | |
Manufacturer Product Number | 7447452392 |
Description | FIXED IND 3.9MH 280MA 4.8 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 280 mA 4.8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447452392 Models |
Category | Current - Saturation (Isat) 250mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.8Ohm Max |
Packaging Tray | Frequency - Self Resonant 850kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.374" Dia (9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.47100 | €14.71 |
| 50 | €1.37000 | €68.50 |
| 100 | €1.21790 | €121.79 |
| 500 | €1.11592 | €557.96 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

