
74439323010 | |
|---|---|
DigiKey Part Number | 732-74439323010TR-ND - Tape & Reel (TR) 732-74439323010CT-ND - Cut Tape (CT) 732-74439323010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439323010 |
Description | FIXED IND 1UH 10A 13.44 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10 A 13.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439323010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.44mOhm Max |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 10.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €1.24100 | €12.41 |
| 100 | €1.04540 | €104.54 |
| 500 | €0.89240 | €446.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.74791 | €1,495.82 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.83600 |


