
74438335022HT | |
|---|---|
DigiKey Part Number | 732-74438335022HTTR-ND - Tape & Reel (TR) 732-74438335022HTCT-ND - Cut Tape (CT) 732-74438335022HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438335022HT |
Description | FIXED IND 2.2UH 3.2A 96 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.2 A 96mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438335022HT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 96mOhm Max |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.47000 | €14.70 |
| 50 | €1.36840 | €68.42 |
| 100 | €1.26640 | €126.64 |
| 500 | €1.17286 | €586.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.07937 | €1,079.37 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

