



74437377022 | |
|---|---|
DigiKey Part Number | 732-74437377022TR-ND - Tape & Reel (TR) 732-74437377022CT-ND - Cut Tape (CT) 732-74437377022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437377022 |
Description | FIXED IND 2.2UH 10A 8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437377022 Models |
Category | Current - Saturation (Isat) 31.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.47000 | €2.47 |
| 10 | €2.42700 | €24.27 |
| 50 | €2.24120 | €112.06 |
| 100 | €2.05340 | €205.34 |
| 250 | €1.96072 | €490.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.77460 | €887.30 |
| Unit Price without VAT: | €2.47000 |
|---|---|
| Unit Price with VAT: | €2.96400 |


