



74437349330 | |
|---|---|
DigiKey Part Number | 732-3360-2-ND - Tape & Reel (TR) 732-3360-1-ND - Cut Tape (CT) 732-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437349330 |
Description | FIXED IND 33UH 1.9A 200 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 1.9 A 200mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437349330 Models |
Category | Current - Saturation (Isat) 4.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.92600 | €19.26 |
| 50 | €1.63020 | €81.51 |
| 100 | €1.55530 | €155.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.40659 | €1,125.27 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.35200 |



