
7443732448068 | |
|---|---|
DigiKey Part Number | 732-7443732448068TR-ND - Tape & Reel (TR) 732-7443732448068CT-ND - Cut Tape (CT) 732-7443732448068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443732448068 |
Description | FIXED IND 6.8UH 2.7A 228 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.7 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443732448068 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 228mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4020 |
Current Rating (Amps) | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.99700 | €19.97 |
| 50 | €1.83580 | €91.79 |
| 500 | €1.75080 | €875.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.58082 | €3,161.64 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.47200 |

