



74437321010 | |
|---|---|
DigiKey Part Number | 732-6137-2-ND - Tape & Reel (TR) 732-6137-1-ND - Cut Tape (CT) 732-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437321010 |
Description | FIXED IND 1UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 47mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437321010 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 4012 |
Tolerance ±20% | Size / Dimension 0.160" L x 0.160" W (4.06mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 50 | €2.00580 | €100.29 |
| 100 | €1.82300 | €182.30 |
| 250 | €1.65816 | €414.54 |
| 500 | €1.50688 | €753.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €1.37005 | €5,480.20 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.60400 |



