



744290104 | |
|---|---|
DigiKey Part Number | 732-5611-2-ND - Tape & Reel (TR) 732-5611-1-ND - Cut Tape (CT) 732-5611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290104 |
Description | CMC 100MH 150MA 2LN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 150mA DCR 8.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744290104 Models |
Category | Current Rating (Max) 150mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 8.5Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm) |
Number of Lines 2 | Height (Max) 0.307" (7.80mm) |
Inductance @ Frequency 100 mH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 50 | €3.64360 | €182.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.38004 | €845.01 |
| 500 | €3.14632 | €1,573.16 |
| 1.250 | €2.94320 | €3,679.00 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.72800 |


