



74408943330 | |
|---|---|
DigiKey Part Number | 732-3035-2-ND - Tape & Reel (TR) 732-3035-1-ND - Cut Tape (CT) 732-3035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943330 |
Description | FIXED IND 33UH 900MA 298 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 900 mA 298mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943330 Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 298mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.86300 | €18.63 |
| 50 | €1.79320 | €89.66 |
| 100 | €1.72530 | €172.53 |
| 250 | €1.58676 | €396.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.37938 | €689.69 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.28000 |



